Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITW HDBX44SNT

Conn High Density D-Sub SKT 44 POS 2.29mm Crimp RA Thru-Hole 44 Terminal 1 Port
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for HDBX44SNT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW HDBX44SNT.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ITW HDBX44SNT provided by its distributors.

Conn High Density D-Sub SKT 44 POS 2.29mm Crimp RA Thru-Hole 44 Terminal 1 Port
D Sub Connector, Turned Pin, 90Deg Turned Pin Pcb D Sub, Db, Receptacle, 44, Metal, Solder Rohs Compliant: Yes
D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking, Socket
SOCKET, D, PCB, R/A, 44WAY; No. of Contacts: 44Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: High Density D Series; Connector Body Material: Steel Body; Contact Material: C

Manufacturer Aliases

ITW has several brands around the world that distributors may use as alternate names. ITW may also be known as the following names:

  • LTW
  • ITW ERG COMPONENTS
  • LICON
  • ITW SWITCHES
  • ITW ALMA
  • ITW SWITCH
  • ITW (Fastex)
  • ITW LINX
  • ITW MCMURDO CONNECTORS
  • ITW CORPORATE
  • ITW SHAKEPROOF
  • ITW CHEMTRONICS
  • ITW SWITC
  • Itw McMurdo
  • ITW CC
  • ITW AUTOMOTIVE
  • ITW CAMTEX
  • ITW CCE (TECH SPRAY)
  • Itw Industrial Finishing
  • ITW INDUSTRIAL
  • FASTEX
  • ITW PHOTONICS GROUP
  • ITW / ERG COMP
  • ITW ERG CORPORATION
  • ITW CCE