What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3126F18-32PW

Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
$ 70.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3126F18-32PW.

Newark

Datasheet1 page10 years ago
Datasheet25 pages15 years ago

Alternate Parts

Price @ 1000
$ 70.88
$ 110.234
Stock
0
12
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
32
32
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of ITT / Cannon MS3126F18-32PW provided by its distributors.

Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CONNECTOR, CIRCULAR, SIZE 18, 32WAY
CONN PLUG 32POS STRAIGHT W/PINS
Circular Connector Plug Size 18, 32 Position, Cable; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Straight Plug; No. Of Contacts:32Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: No |Itt Cannon MS3126F18-32PW

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126F-18-32PW