What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3126E12-10SW

Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3126E12-10SW.

IHS

Datasheet1 page23 years ago

Newark

Electro Sonic

Alternate Parts

Price @ 1000
$ 48.3
Stock
0
863
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
10
10
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-07-05

Related Parts

Circular Connector, 10 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-12-10P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 10 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06SE-12-10PZ
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 10 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06SE-12-10PX
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 10 Contacts, Solder Pin, Bayonet, Gold
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon MS3126E12-10SW provided by its distributors.

Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CONNECTOR, CIRCULAR, SIZE 12, 10WAY
CONN PLUG 10POS STRAIGHT W/SCKT
Circular Connector Plug Size 12, 10 Position, Cable; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Straight Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: No |Itt Cannon MS3126E12-10SW

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126E-12-10SW