What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3112E22-55P

Circular Connector, Mil-spec 26482, Box Mount Pin 22, Solder Cup, Kpt Series
$ 82.391
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3112E22-55P.

IHS

Datasheet1 page2 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.80%

Alternate Parts

Price @ 1000
$ 82.391
$ 178.53
$ 178.53
Stock
850
994
994
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
55
55
55
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT02A-22-55P
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-22-55P
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-22-55PX
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Amphenol IndustrialPT00A-22-55P
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02P-22-55P
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02E22-55PX
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3112E22-55P provided by its distributors.

CIRCULAR CONNECTOR, MIL-SPEC 26482, BOX MOUNT PIN 22, SOLDER CUP, KPT SERIES
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Bayonet Lock,Male Pins,Receptacle 55pin Aluminum Alloy 7.5A
CONN 26482 CIRC PIN 55 POS SLDR ST MNT 55TERM
CONN RCPT 55POS BOX MNT W/PINS
Circular Connector, Plug, Size 22, 55 Position, Box; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:55Contacts; Circular Contact Type:Solder Pin; Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3112E22-55P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON