What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3106R32-17S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 129.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106R32-17S.

IHS

Datasheet1 page4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+1325%

Alternate Parts

Price @ 1000
$ 129.553
$ 380.56
$ 380.56
Stock
65
131
131
Authorized Distributors
6
2
2
Gender
Female
Female
Female
Number of Positions
4
4
4
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
135 A
135 A
135 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3106A36-5P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 36-5
ITT / CannonMS3106E32-17P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
ITT / CannonMS3106F32-17P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 32-17
ITT / CannonMS3106F32-17PW
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 32-17
Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 14S-2

Descriptions

Descriptions of ITT / Cannon MS3106R32-17S provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Female Sockets,Plug,Threaded 4pin Aluminum Alloy 135A , , 58.98mm
PLUG STRAIGHT W/O CABLE CLAMP SOLDER CUP SOCKET 32-17
CONN PLUG FMALE 4P SILV SLDR CUP
Circular Connector, Plug, 32-17, Cable; Rango De Producto:Serie Mil-C-5015; Género:Macho; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon MS3106R32-17S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON