What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3106E22-14S

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
$ 89.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106E22-14S.

IHS

Datasheet1 page4 years ago

Electro Sonic

Inventory History

3 month trend:
+338%

Alternate Parts

Price @ 1000
$ 89.471
$ 47.095
Stock
343
632
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
19
19
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3106F22-14S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3101R22-14S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3106F22-14SZ
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3106A24-7S
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-24-7S(946)
Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106E22-14S provided by its distributors.

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 19 Contacts, Solder Socket, Threaded, 22-14
ER 19C 19#16 PIN PLUG ;ROHS COMPLIANT: NO
CONN PLUG 19 POS STRAIGHT W/SCKT
CONN PLUG FMALE 19P SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON