What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3102E22-14PZ

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
$ 44.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E22-14PZ.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 44.875
$ 11.128
Stock
113
726
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
19
19
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ITT / CannonCA02COME22-14S
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 19, Socket, Crimp, Panel Mount
ITT / CannonMS3102R22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonMS3102R22-14SW
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3102E28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol Industrial97-3102A-22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3102C22-14P
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E22-14PZ provided by its distributors.

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 22, 19 Position, Box; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:19; Circular Contact Type:Pin Soldable; Insert Rotation:Z |Itt Cannon MS3102E22-14PZ
CONNECTOR, CIRC, 22-14, 19WAY, SIZE 22; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: Z; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series
CONNECTOR, CIRC, 22-14, 19WAY, SIZE 22; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-14; No. of Contacts:19; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:22-14; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Pin; Mounting Type:Box; No. of Ways:19; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON