What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3101F20-19P

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 20-19
$ 57.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101F20-19P.

IHS

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
-83.47%

Alternate Parts

Price @ 1000
$ 57.4
$ 60.72
Stock
1
622
Authorized Distributors
3
1
Gender
Male
Male
Number of Positions
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
74 A
74 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

ITT / CannonMS3106R20-19SX
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3106R20-19S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106R20-19SY
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 20-19
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 10SL-3
Amphenol Industrial97-3106A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-7P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101F20-19P provided by its distributors.

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 20-19
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector Plug, Size 20, 3 Position, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; Núm. De Contactos:3; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3101F20-19P
CONNECTOR, CIRC, 20-19, 3WAY, SIZE 20; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 20-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON