What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3100F24-22S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
$ 248.635
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F24-22S.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 248.635
$ 264.11
Stock
182
296
Authorized Distributors
2
2
Gender
Female
Female
Number of Positions
4
4
Mount
Panel
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
74 A
74 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R32-17S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E32-17S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A32-17S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R24-22S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R22-22S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100F24-22S provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 24, 4 Position, Wall; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:4; Circular Contact Type:Solder Socket |Itt Cannon MS3100F24-22S
CONNECTOR, CIRCULAR, 4WAY, SIZE 24; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 24-22; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series
CONNECTOR, CIRCULAR, 4WAY, SIZE 24; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-22; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:24-22; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Socket; Mounting Type:Wall; No. of Ways:4; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON