What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3100F16-10P

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 54.935
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F16-10P.

IHS

Datasheet1 page26 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 54.935
$ 63.33
$ 63.33
Stock
80
1,066
1,066
Authorized Distributors
6
2
2
Gender
Male
Male
Male
Number of Positions
3
3
3
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
41 A
41 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3102E22-9P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E16-10P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E20-3P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101R16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100F16-10P provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Connector Circular Wall Mount Receptacle 03Ct Pin |Itt Cannon MS3100F16-10P
Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
3pin Aluminium 41A , 66.58mm*32.54mm
CONN RCPT 3 POS WALL MNT W/PINS
CONN RCPT MALE 3POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON