What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MDM-37PH006B-F222

Conn Micro D-Subminiature PIN 37 POS 0.64mm Crimp ST Cable Mount 37 Terminal 1 Port
$ 287.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-37PH006B-F222.

IHS

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
-8.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747916-2
CONN D-SUB PLUG 37POS SLDR CUP / 37 Position D-Sub Plug, Male Pins Connector
TE Connectivity206802-2
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
TE Connectivity206802-1
Conn D-Sub PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Package
HARTING Elektronik09670375615
D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 09670375615
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
HARTING Elektronik09670375604
Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-37PH006B-F222 provided by its distributors.

Conn Micro D-Subminiature PIN 37 POS 0.64mm Crimp ST Cable Mount 37 Terminal 1 Port
Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub PIN
D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, Receptacle
CABLE ASSY D-MIC-D 37P 914.4MM
CABLE ASSY, MICRO D PLUG-FREE END, 36"; Connector to Connector:Micro-D Plug to Free End; No. of Positions:37Positions; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Jacket Color:Multi-colored; Product Range:MDM Series RoHS Compliant: Yes

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096520-0967
  • MDM37PH006BF222