What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon KPSE01F20-16SF0

ITT CANNON KPSE01F20-16SF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Cable Mount...
$ 51.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE01F20-16SF0.

Farnell

Datasheet1 page10 years ago
Datasheet36 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol IndustrialPT01SE-20-16P(SR)
Circular Connector, MIL-DTL-26482 Series I, Cable Mount Receptacle, 16 Contacts, Solder Pin, Bayonet
Amphenol IndustrialMS3126E20-16P
Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
ITT / CannonKPSE05-20-16S
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
ITT / CannonKPSE06F20-16SF42
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
ITT / CannonKPSE05E20-16S
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Amphenol-TuchelC01610E0120032
Female cable connector 12 pole; straight - long; crimp; bayonet locking; IP65

Descriptions

Descriptions of ITT / Cannon KPSE01F20-16SF0 provided by its distributors.

ITT CANNON KPSE01F20-16SF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Cable Mount Receptacle, 16
CONN HSG CABLE MNT RCPT 16POS
CONNECTOR, KPSE CONNECTOR
KPSE 16C 16#16 SKT RECP
CAN KPSE01F20-16SF0
CIRCULAR, SIZE 20 , 16 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:16; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:20-16; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:16; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON