What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DM53744-6

power Solder pad 20A gold wire mounting 21.74mm(Length)*21.74mm(width)
$ 4.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DM53744-6.

IHS

Datasheet1 page4 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-11.71%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-745288-8
20 DF SKT CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745288-8
TE Connectivity66569-2
D-Sub ,use 20 。The wire diameter range is 32-14 AWG,For signal circuit applications。
TE Connectivity207684-1
Conn Contact SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
HARTING Elektronik09561004704
Harting 09 56 100 4704 D-SUB Connector 15 Pins solder bucket 1pc
HARTING Elektronik09691817423
D-Sub Electrical contact Straight Turned Operating current le40A Copper alloy 0.2
HARTING Elektronik09561004715050
D-Sub socket, 15 pole, high density, equipped, straight, solder pin, 09561004715050

Descriptions

Descriptions of ITT / Cannon DM53744-6 provided by its distributors.

power Solder pad 20A gold wire mounting 21.74mm(Length)*21.74mm(width)
Contact SKT 8 Size Solder Cup ST Cable Mount 12AWG
SIZE 8 CONTACT, 10A, 16 AWG SOLDER, COMBO D-sub
Connector Accessory, Contact, Copper Alloy
Conn Cont F 1 Pos Sldr St Cbl Mnt 1Term
D-SUB CONTACT SZ 8 SKT 20A 053744-0006
CONN D-SUB SOCKET 12AWG SLDR CUP
D-SUB CONTACT, SOCKET, 12AWG, SOLDER; For Use With: ITT Cannon Combo D Series D-Sub Connectors; Contact Gender: Socket; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 12AWG; Wire Size AWG Min: -; Contact Termination Type: Solder; Product Range: Combo D Series; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM53744-6.
  • DM53744-6..