What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DEMAM15SA197

Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

$ 57.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMAM15SA197.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+25.00%

Related Parts

TE Connectivity204500-1
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton
TE ConnectivityM24308/2-11F
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
TE Connectivity / AMPM24308/2-11
Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
ITT / CannonDEMA15SNM
Conn D-Sub SKT 15 POSCrimpCable Mount 1 Port
ITT / CannonDEMAM15SNM
Conn, D-Sub, High Density, Rcpt, 15Pos; |Itt Cannon DEMAM15SNM
HARTING Elektronik09561004701
CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type:D Sub; Series:D-Sub High D

Descriptions

Descriptions of ITT / Cannon DEMAM15SA197 provided by its distributors.

Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Hd D-Sub Connector, Receptacle, 15Pos; |Itt Cannon DEMAM15SA197
HD D-SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: DEMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON