What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DCMAM62PK87

Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port

$ 179.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMAM62PK87.

Newark

Datasheet1 page9 years ago
Datasheet29 pages11 years ago

Farnell

Inventory History

3 month trend:
+66.67%

Related Parts

TE Connectivity204507-1
Conn High Density D-Sub PL 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
ITT / CannonDCMA-62P
Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
ITT / CannonDCMA62PK87
Hd D-Sub Connector, Plug, 62Pos; |Itt Cannon DCMA62PK87
ITT / CannonDCMAM-62P
Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
HARTING Elektronik09564005601
Conn D-Sub M 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DCMAM62PK87 provided by its distributors.

Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
Hd D-Sub Connector, Plug, 62Pos; |Itt Cannon DCMAM62PK87
HD D-SUB CONNECTOR, PLUG, 62POS; No. of Contacts: 62Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DC; Product Range: DCMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON