What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3108E14S-2SF178

Conn MIL-C-5015 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
$ 67.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108E14S-2SF178.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ITT / CannonCA3106ER14S2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA06F14S-2S
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA08F14S-2PF187
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 4, Pin, Solder, Cable Mount
Amphenol IndustrialMS3101A18-10P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10
Amphenol Industrial97-3108B-10SL-4S
Circular Connector, 97, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4
Amphenol Sine SystemsC016 30K006 100 10
Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3108A-14S-7P
Conn MIL-C-5015 Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3108B-14S-6P
Circular Connector, 97 Series, Right Angle Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol Industrial97-3108B-18-1P
Circular Connector, 97 Series, Right Angle Plug, 10 Contacts, Solder Pin, Threaded, 18-1
Amphenol Industrial97-3108B-20-15P
Conn Cylindrical Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3108E14S-2SF178 provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Socket, Solder, Cable Mount |Itt Cannon CA3108E14S-2SF178
CIRCULAR, SIZE 14S , 4 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-2; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:14S-2; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3108E14S-2S-F178
  • CA3108E14S2SF178