What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3106ER14S2S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 40.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106ER14S2S.

IHS

Datasheet2 pages25 years ago

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-45.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3102E12S-A10S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101A18-10P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10
ITT / CannonCA06F14S-2S
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA06F14S-2P
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
Amphenol IndustrialMS3101A18-11P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Solder Pin, Threaded, 18-11
Amphenol Industrial97-3101A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106ER14S2S provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT CANNON CA3106ER14S-2S CIRCULAR, SIZE 14S, 4 WAY SKT
Female Sockets,Plug,Threaded 4pin Aluminum Alloy 22A , , 39.67mm
5015 STRGHT PLG 416S SKT 033328-0004
Circular Connector, Plug, 14S-2, Cable; Product Range:Ca Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:14S-2 Rohs Compliant: No |Itt Cannon CA3106ER14S-2S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106ER-14S-2S
  • CA3106ER14S-2S