What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3100F28A51S

MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 171.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F28A51S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-63.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102E28A51S
Conn MIL-C-5015 Circular SKT 43 POS Solder ST Box Mount 43 Terminal 1 Port
ITT / CannonCA3100R28-A51P
Conn MIL-C-5015 Circular PIN 43 POS Solder ST Wall Mount 43 Terminal 1 Port
ITT / CannonCA3102E28A51P
Conn MIL-C-5015 Circular PIN 43 POS Solder ST Box Mount 43 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100F28A51S provided by its distributors.

MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Bayonet Coupling Socket 43 POS Solder Cup ST Wall Mount 43 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 12, Socket, Crimp, Wall Mount |Itt Cannon CA3100F28A51S
CONN RCPT 43POS WALL MNT W/SKTS
CIRCULAR, SIZE 28, 12WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 43Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28A-51; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON