What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3102E22-9P

Circular Connector, CA Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 22-9
$ 15.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E22-9P.

IHS

Datasheet1 page7 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3102R16-10P
Circular Connector, CA, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 16-10
ITT / CannonCA3102E16-10P
Circular Connector, CA Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 16-10
ITT / CannonCA3102E18-5P
Circular Connector, CA Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 18-5
Amphenol IndustrialMS3102R22-2P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102A20-19S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E22-9P provided by its distributors.

Circular Connector, CA Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 22-9
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Connector Circular Box Mount Receptacle 03Ct Pin |Itt Cannon CA3102E22-9P
CIRCULAR, SIZE 22, 3WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-9; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON