What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3102E16-10P

Circular Connector, CA Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 16-10
$ 37.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16-10P.

IHS

Datasheet1 page26 years ago

Farnell

Inventory History

3 month trend:
-1.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3102R16-10P
Circular Connector, CA, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 16-10
ITT / CannonCA3102E10SL-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102R14S-7SW
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Box Mount 3Terminal 1Port

Descriptions

Descriptions of ITT / Cannon CA3102E16-10P provided by its distributors.

Circular Connector, CA Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 16-10
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT CANNON CA3102E16-10PCircular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 3 Contacts
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Male Pins,Receptacle,Threaded 3pin Aluminum Alloy 41A , , 40.66mm*32.54mm
CONN RCPT MALE 3P SILV SLDR CUP
CIRCULAR, SIZE 16, 3WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 16-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON