What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3102E16-10SWF80

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 34.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16-10SWF80.

IHS

Datasheet1 page26 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA02R16-10PF80
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 3, Pin, Crimp, Panel Mount |Itt Cannon CA02R16-10PF80
ITT / CannonCA3102R16-10SF80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E16-10SWF80 provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Female Sockets,Receptacle,Threaded 3pin Aluminum Alloy 41A , , 40.66mm*32.54mm
ITT CANNON CA3102E16-10SWF80Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 3 Contacts
CONN RCPT FMALE 3POS SILVR CRIMP
CIRCULAR, SIZE 16, 3WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 16-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON