What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3100R20-19S

Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 20-19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R20-19S.

IHS

Datasheet1 page7 years ago

Farnell

Alternate Parts

Price @ 1000
$ 121.925
Stock
1
120
Authorized Distributors
1
2
Gender
Female
Female
Number of Positions
3
3
Mount
Flanges, Panel
Flanges, Panel, Wall
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Silver
Silver
Voltage Rating
50 V
-
Current Rating
74 A
74 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3100E22-2S
Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 22-2
ITT / CannonCA3100F22-2S
Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 22-2
ITT / CannonCA3100R16-10P
Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 16-10

Descriptions

Descriptions of ITT / Cannon CA3100R20-19S provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 20-19
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Connector Circular Wall Mount Receptacle 03Ct Socket |Itt Cannon CA3100R20-19S
CIRCULAR, SIZE 20, 3WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON