What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS66WVC4M16ECLL-7010BLI

Cellular RAM Pseudo SRAM, 4Mx16, 1.7 to 1.95V, 70ns, VFBGA-54
$ 6.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS66WVC4M16ECLL-7010BLI.

IHS

Datasheet68 pages3 years ago

ISSI SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.12%

CAD Models

Download ISSI IS66WVC4M16ECLL-7010BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2015-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cellular RAM Pseudo SRAM, 4Mx16, 1.7 to 1.95V, 70ns, TFBGA-48
Asynchronous Obsolete 2007 Parallel Serial FLASH Memory 85C 3.6V 64Mb 28mA
NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TSOP Tray
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3.3V 64M-bit 4M x 16 70ns 48-Pin TSOP Tray / IC FLASH 64MBIT 70NS 48TSOP
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of ISSI IS66WVC4M16ECLL-7010BLI provided by its distributors.

Cellular RAM Pseudo SRAM, 4Mx16, 1.7 to 1.95V, 70ns, VFBGA-54
ISSI SCT
64Mb £¨4M x 16£© 4 M x 16 1.7V 35mA 1.95V 104MHz Parallel 16bit BGA
Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54
Surface Mount Tray PSRAM (Pseudo SRAM) PSRAM ic memory 70ns 8mm 64Mb 1.8V
PSRAM Async Single Port 64M-bit 4M x 16 70ns 54-Pin VFBGA
IC PSRAM 64MBIT PARALLEL 54VFBGA
Static Random Access Memory (SRAM)
64Mb,pseudo Sram,asynch/Page/Burst Cram 1.5,4M X 16,70Ns,1.7V-1.95V,54 Ball Bga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS66WVC4M16ECLL-7010BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS66WVC4M16ECLL7010BLI