What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS45S16800F-6BLA1

DRAM Chip SDRAM 128Mbit 8Mx16 3.3V Automotive 54-Pin TFBGA
$ 5.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS45S16800F-6BLA1.

IHS

Datasheet62 pages6 years ago

Augswan

Alternate Parts

Price @ 1000
$ 5.53
$ 3.34
Stock
164,083
156,715
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
-
Address Bus Width
14 b
-
Access Time
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TFBGA
DRAM, 8M X 16BIT, -40 TO 85DEG C; Available until stocks are exhausted
4-Mbit (256K X 16) Static RAM Standard SRAM, 256KX16, 45ns, CMOS, PBGA48
SRAM Chip Async Single 3V 4M-Bit 256K x 16 70ns 48-Pin BGA Tray
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns Automotive 48-Pin Mini-BGA
SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 48-Pin BGA Tray

Descriptions

Descriptions of ISSI IS45S16800F-6BLA1 provided by its distributors.

DRAM Chip SDRAM 128Mbit 8Mx16 3.3V Automotive 54-Pin TFBGA
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54
IC DRAM 128MBIT PARALLEL 54TFBGA
DRAM 128M (8Mx16) 166MHz SDR SDRAM 3.3v
Automotive (-40 To +85C), 128M, 3.3V, Sdram, 8Mx16, 166Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs |Integrated Silicon Solution (Issi) IS45S16800F-6BLA1

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS45S16800F6BLA1