ISSI IS25LP128F-JBLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC
$ 5.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP128F-JBLE.

TME

Datasheet180 pages3 years ago

Augswan

ISSI SCT

Inventory History

3 month trend:
+1167%

CAD Models

Download ISSI IS25LP128F-JBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.482
$ 3.397
$ 3.397
Stock
192,763
1,196,250
1,196,250
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
-
133 MHz
133 MHz
Interface
-
SPI
SPI
Min Supply Voltage
2.3 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ISSI IS25LP128F-JBLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC
Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 208mil, RoHS
ISSI SCT
NOR Flash Serial-SPI 2.5V/3.3V 128Mbit 16M X 8Bit 5ns/6ns/7ns 8-Pin SOIC Tray
Flash Memory, 128Mbit, 166Mhz, Soic-8; |Integrated Silicon Solution / Issi IS25LP128F-JBLE
FLASH MEMORY, 128MBIT, 166MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 128Mbit; Flash Memory Configuration: 16M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 166MHz; A

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT