ISSI IS25LP032D-JBLE-TR

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC T/R
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP032D-JBLE-TR.

IHS

Datasheet119 pages3 years ago

Augswan

Inventory History

3 month trend:
-99.64%

CAD Models

Download ISSI IS25LP032D-JBLE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.666
$ 2.666
Stock
510,272
254,351
254,351
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ISSI IS25LP032D-JBLE-TR provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC T/R
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, QPI, SPI, 8 Pins, SOIC
32Mb £¨4M x 8£© 4 M x 8 2.3V 17mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit SOIC-8

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT