Isocom MOC3041

Isocom Triac Output Optocoupler, MOC304 Series, TH, 6-Pin, DIP
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MOC3041.

IHS

Datasheet2 pages14 years ago

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
+70.77%

CAD Models

Download Isocom MOC3041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.289
$ 0.419
Stock
59,341
163,855
Authorized Distributors
6
6
Case/Package
-
DIP
Number of Pins
6
6
Illumination Color
-
-
Luminous Intensity
-
-
Forward Voltage
-
1.25 V
Forward Current
50 mA
60 mA
Viewing Angle
-
-
Operating Supply Voltage
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1986-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Isocom MOC3041 provided by its distributors.

Isocom Triac Output Optocoupler, MOC304 Series, TH, 6-Pin, DIP
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Optically Coupled Bilateral Switch Light Activated Zero Voltage Crossing Triac
6 Pin Zero Crossing Triac Output, Optocoupler
DIP-6 Triac, SCR Output Optoisolators ROHS
SINGLE CH. ZERO CROSSING TRIAC COUPLER
RS APAC

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD