Isocom ISP844XSM

AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP844XSM.

IHS

Datasheet3 pages18 years ago

New Yorker Electronics

Inventory History

3 month trend:
-40.05%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-11-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IsocomISP847XSM
OPTOISO 5.3KV 4CH TRANS 16SMD / Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
IsocomISP845XSM
Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP SMD
Diodes Inc.LTV-847S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Diodes Inc.LTV-844S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT- DIP-16
Diodes Inc.LTV-845S
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT -DIP-16
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD

Descriptions

Descriptions of Isocom ISP844XSM provided by its distributors.

AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation
AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD
OPTOCOUPLER, SMDIP-16, TR. O/P, AC I/P
16 Pin AC Input, Quad Optocoupler
OPTOCOUPLER, SMDIP-16, TR. O/P, AC I/P; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:35V; Opto Case Style:SMD; No. of Pins:16; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD