OPTOCOUPLER, SMDIP-4, TR. O/P, AC I/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:10mA; Voltage, Output Max:55V; Case Style:SMD-4; Operating Temperature Range:-30°C to +100°C; Opto ;RoHS Compliant: Yes