Isocom IS661XSM

Darlington Output Optocoupler, 1-Element, 5300V Isolation
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS661XSM.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
-13.72%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Isocom4N32FSM
1.5V 60μs DC 1 5.3KV DC 50mA 53ns DIP SMD mount,Through hole mounting 4mm(height)
IsocomH11AA3XSM
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
Lite-OnH11D1S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
IsocomIS660XSM
Darlington Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Isocom IS661XSM provided by its distributors.

Darlington Output Optocoupler, 1-Element, 5300V Isolation
6 Pin High Voltage Darlington, Single Optocoupler
6PIN HIGH VOLTAGE DARLINGTON, SI
OPTOCOUPLER, SMDIP-6, HV DARL. O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:300V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-55°C to +100°C; Output Type:Photodarlington

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD