Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom CNY17-3XSM

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom CNY17-3XSM.

New Yorker Electronics

Datasheet3 pages18 years ago

TME

Inventory History

3 month trend:
-26.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-3XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6 Pins
ISOCOM CNY17F-2XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, Surface Mount DIP, 6 Pins
Lite-OnCNY17F-4S
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Surface Mount - DIP-6
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Isocom CNY17-3XSM provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
6 Pin Transistor Detector, Single, Optocoupler
OPTOISO 5.3KV TRANS W/BASE 6-SMD
OPTOCOUPLER, SMDIP-6, TR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:6; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD