Isocom 6N137

Unidirectional Optocoupler Viso=5000Vrms VF(typ)=1.4V IF=50mA DIP8
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 6N137.

IHS

Datasheet17 pages8 years ago

TME

Inventory History

3 month trend:
-12.69%

CAD Models

Download Isocom 6N137 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.54
$ 0.54
Stock
27,660
525,310
525,310
Authorized Distributors
6
6
6
Case/Package
-
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
75 ns
75 ns
Fall Time
-
75 ns
75 ns
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
-
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isocom 6N137 provided by its distributors.

Unidirectional Optocoupler Viso=5000Vrms VF(typ)=1.4V IF=50mA DIP8
8-DIP (0.300 7.62mm) 1 1/0 DC Logic Output Optoisolator 5kV/mus 5000Vrms 10Mbps 50mA
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD