Isocom 4N35SM

Optocoupl DC-IN 1-CH Trans W/Base DC-OUT 6-Pin PDIP SMD Bulk
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N35SM.

New Yorker Electronics

Datasheet3 pages18 years ago

HQonline

Inventory History

3 month trend:
-3.44%

CAD Models

Download Isocom 4N35SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.231
$ 0.179
Stock
65,646
477,262
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5300 Vrms
4170 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
2 µs
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
-
SMD/SMT
Number of Pins
6
6

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Isocom 4N35SM provided by its distributors.

Optocoupl DC-IN 1-CH Trans W/Base DC-OUT 6-Pin PDIP SMD Bulk
Transistor Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Transistor Detector, Single, Optocoupler
Optocoupler - Phototransistor Output
OPTOISO 5.3KV 1CH TRANS W/BASE

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35-SM