Isocom 4N25SM

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N25SM.

New Yorker Electronics

Datasheet3 pages17 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.231
$ 0.259
$ 0.259
Stock
51,641
261,558
261,558
Authorized Distributors
6
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
4170 Vrms
4170 Vrms
Current Transfer Ratio
20 %
20 %
20 %
Rise Time
-
2 µs
2 µs
Fall Time
-
2 µs
2 µs
Output Voltage
-
30 V
30 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isocom 4N25SM provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
Unidirectional Optocoupler Viso=5300Vrms VF(typ)=1.2V IF=60mA Vo=30V CTR=20%
Optocoupl DC-IN 1-CH Trans W/Base DC-OUT 6-Pin PDIP SMD
1.5V 2¦Ìs DC 1 30V 50mA 5.3KV 0.06 2¦Ìs 20% 500mV DIP,PDIP , 4mm
6 Pin Transistor, single Optocoupler
6PIN TRANSISTOR, SINGLE OPTOCOUP
OPTOISO 5.3KV 1CH TRANS W/BASE

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD