Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Io Audio Technologies IO-IC109010-T2MCH-R

10FT Instrument Cable, 1/4" Ts to 1/4" Ts Right Angle, Ch Series Connectors
$ 12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-IC109010-T2MCH-R.

Electro Sonic

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8544.42.9000

Descriptions

Descriptions of Io Audio Technologies IO-IC109010-T2MCH-R provided by its distributors.

10FT INSTRUMENT CABLE, 1/4" TS TO 1/4" TS RIGHT ANGLE, CH SERIES CONNECTORS
INSTRUMENT CABLE, SHIELDED, 10FT, 1/4" PLUG (90 DEG&STRAIGHT), 20AWG, TCH SERIES
Io Audio Technologies IO-IC109010-T2MCH-R Instrument Cable, 1/4" TS to 1/4" TS R-Angle, CH Series Conn.
CABLE ASSY, 1/4" MONO PLUG-PLUG, 10FT; Connector Type A: 1/4" Mono Phone Plug; Connector Type B: 1/4" Mono Phone Plug; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Color: Black; Prod 92AH3603
CABLE CHR/GOLD 90 CONN MONO 10'

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio