Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

InvenSense INMP441ACEZ

Audio Control, 1.8V To 3.3V, Serial, Lga, 9, -40 C
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for InvenSense INMP441ACEZ.

Newark

Datasheet21 pages12 years ago
Datasheet16 pages14 years ago

CAD Models

Download InvenSense INMP441ACEZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of InvenSense INMP441ACEZ provided by its distributors.

Audio Control, 1.8V To 3.3V, Serial, Lga, 9, -40 C
Omnidirectional Digital MEMS Microphone
MIC, MEMS, OMNI-DIR, 9LGA; Audio Control Type: -; Supply Voltage Range: 1.8V to 3.3V; Control Interface: Serial; Audio IC Case Style: LGA; No. of Pins: 9Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; P

Manufacturer Aliases

InvenSense has several brands around the world that distributors may use as alternate names. InvenSense may also be known as the following names:

  • INVENSENS
  • TDK InvenSense
  • INVENSENSE INC
  • INVENSE
  • InvenSense/TDK
  • InvenSense Taiwan (TDK)
  • INVEENSEN