Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ICS-43434

1.65V~3.63V 60Hz~20kHz 64dB -26 ±1dB @ 94dB SPL Omnidirectional SMD mount 3.5mm*2.65mm*980μm
$ 1.842
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ICS-43434.

Upverter

Technical Drawing13 pages9 years ago

IHS

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK ICS-43434 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-06-03
Lifecycle StatusNRND (Last Updated: 3 days ago)
LTB Date2026-06-15
LTD Date2027-01-15
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 days ago)

Descriptions

Descriptions of TDK ICS-43434 provided by its distributors.

1.65V~3.63V 60Hz~20kHz 64dB -26 ±1dB @ 94dB SPL Omnidirectional SMD mount 3.5mm*2.65mm*980μm
MEMS Microphones (Microphone), SNR(Nom)=65dBA, LxWxT (mm)=3.5x2.65x0.98
Mic Omni-Directional -26dB 3.63V Rectangular Solder Pad T/R
MIC MEMS MULTI-MODE OMNI -26DB / Multi-Mode Microphone with I2S Digital Output
Omni-directional 64dB MEMS Microphones ROHS
Mems Microphone, -40 To 85Deg C; Audio Control Type:Mems Microphone; Supply Voltage Range:-; Control Interface:I2S; Audio Ic Case Style:Lga; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Invensense ICS-43434

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICS43434