What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X9313WP-3

10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9313WP-3.

IHS

Datasheet18 pages21 years ago
Datasheet10 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Renesas X9313WP-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
Stock
73,035
78,166
Authorized Distributors
0
1
Case/Package
DIP
PDIP
Number of Pins
-
8
Resistance
10 kΩ
10 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

RenesasX9314WP-3
RoHS Compliant DUAL COMMERCIAL Through Hole Digital Potentiometer 20% 0C 9.525mm 10kOhm

Descriptions

Descriptions of Renesas X9313WP-3 provided by its distributors.

10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 9.585mm 10kOhm
IC XDCP 32-TAP 10K 3-WIRE 8-DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9313WP3