What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X1227S8I-2.7A

Real Time Clock/Calendar/CPU Supervisor with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X1227S8I-2.7A.

IHS

Datasheet28 pages21 years ago
Datasheet28 pages21 years ago
Datasheet29 pages22 years ago

DigiKey

CAD Models

Download Renesas X1227S8I-2.7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.115
Stock
196,759
139,066
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
-
-
Memory Size
-
512 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Logic Function
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-11-06
LTD Date2008-04-06

Descriptions

Descriptions of Renesas X1227S8I-2.7A provided by its distributors.

Real Time Clock/Calendar/CPU Supervisor with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
TIMER REAL TIME CLOCK DUAL HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC SECONDS 85C 0.032MHz 4.9022mm
0 TIMER(S) REAL TIME CLOCK PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X1227S8I-27A
  • X1227S8I2.7A
  • X1227S8I27A