Renesas ISL8563IB

EIA/TIA-232,EIA/TIA-562,RS-232,Single-Ended 3V 5.5V 500Kbps(Typ) SOP SMD mount
$ 1.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8563IB.

IHS

Datasheet10 pages25 years ago
Datasheet10 pages25 years ago
Datasheet11 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.388
$ 4.35
$ 4.35
Stock
79,298
208,887
208,887
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas ISL8563IB provided by its distributors.

EIA/TIA-232,EIA/TIA-562,RS-232,Single-Ended 3V 5.5V 500Kbps(Typ) SOP SMD mount
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
IC TRANSCEIVER FULL 2/2 18SOIC
IC TXRX 18-SOIC
Line Transceiver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M