Renesas ISL8487IBZ

5V, Half Duplex, 250kbps Slew Rate Limited, 1/4 Unit Load, RS-485/RS-422 Transceiver
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8487IBZ.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

Augswan

iiiC

Intersil

CAD Models

Download Renesas ISL8487IBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 3.17
Stock
226,722
358,405
358,405
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-19
LTD Date2015-09-19

Related Parts

MaxLinearSP483EEN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP483ECN-L/TR
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
RenesasISL8483EIB
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 250kbps 2000ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps

Descriptions

Descriptions of Renesas ISL8487IBZ provided by its distributors.

5V, Half Duplex, 250kbps Slew Rate Limited, 1/4 Unit Load, RS-485/RS-422 Transceiver
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 1999 (Type) 85C 5V 250kbps 2000ns
SOIC-8 Interface - Specialized ROHS
IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC
IC TXRX RS485/422 5V ESD 8-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M