Renesas ISL8483IB

Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) -40C 5V 250kbps 2000ns
$ 2.345
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8483IB.

IHS

Datasheet16 pages23 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL8483IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.345
$ 2.675
$ 2.675
Stock
182,254
331,796
331,796
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesMAX483ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsSN75LP1185DWR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 500.709277mg 900ns
Texas InstrumentsSN751701P
Line Driver and Receiver 8-PDIP -20 to 85
Texas InstrumentsSN75LP1185DW
Low-Power Multiple S-232 Drivers and eceivers 20-SOIC 0 to 70
Analog DevicesMAX483EESA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Analog DevicesMAX487ECSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas ISL8483IB provided by its distributors.

Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) -40C 5V 250kbps 2000ns
8LD SOIC,-40+85, 5V RS-485 TRANSCEIVER 1TX/1RX W/SHUTD<AZ
Transceiver Single RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
IC TXRX RS422/485 250KBPS 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M