Renesas ISL84684IR-T

NO LEAD Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 500mOhm 1.8/3.3V 85C
$ 1.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84684IR-T.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84684IR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.475
$ 0.715
Stock
345,077
120,216
Authorized Distributors
3
2
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
20 ns
20 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
750 nA
750 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas ISL84684IR-T provided by its distributors.

NO LEAD Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 500mOhm 1.8/3.3V 85C
Analog Switch Dual SPDT 10-Pin TDFN EP T/R
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
2 IC 2:1 500mOhm 10-TDFN (3x3)
SPDT ANALOG SWITCH, 2 FUNC, 2 CH
IC SWITCH SPDTX2 500MOHM 10TDFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL84684IRT