Renesas ISL6504CR-T

4.75V 5.25V Qfn(ep) SMD Mount,glue Mount 6MM*6MM*950ΜM
$ 1.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6504CR-T.

IHS

Datasheet17 pages26 years ago
Datasheet16 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6504CR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.475
$ 1.328
Stock
207,271
224,171
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas ISL6504CR-T provided by its distributors.

4.75V 5.25V QFN(EP) SMD mount,glue mount 6mm*6mm*950μm
ACPI COMPLIANT LINEAR POWER CONTROLLER, Fixed, 4 Channel, PQCC20
IC MULTIPLE POWER CTRLR 20-QFN
Linear Power Controller 20-Pin QFN EP T/R
4-CHANNEL POWER SUPPLY SUPPORT CKT PQCC20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M