Renesas ISL6439IR-T

Buck Yes 300KHz Transistor Driver 1 3.3V 800mV QFN(EP) SMD mount 5mm*5mm*950μm
$ 0.836
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6439IR-T.

IHS

Datasheet15 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6439IR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 2.425
$ 2.425
Stock
180,270
111,395
111,395
Authorized Distributors
3
3
3
Topology
Push-Pull
Buck, Push-Pull
Buck, Push-Pull
Output Voltage
-
3.3 V
3.3 V
Min Input Voltage
3.135 V
2.97 V
2.97 V
Max Input Voltage
3.465 V
3.465 V
3.465 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
340 kHz
340 kHz
340 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-30
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2008-05-25
LTD Date2008-11-25

Related Parts

NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 27V Input 16-Pin QFN EP T/R
Texas InstrumentsTPS62091RGTT
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Texas InstrumentsTPS61091RSAR
3.3-V Output, 500-mA, 96% Efficient Boost Converter, 20uA, QFN-16 16-QFN -40 to 125
Texas InstrumentsTPS62112RSAR
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad

Descriptions

Descriptions of Renesas ISL6439IR-T provided by its distributors.

Buck Yes 300KHz Transistor Driver 1 3.3V 800mV QFN(EP) SMD mount 5mm*5mm*950μm
Voltage Mode PWM Controller 0.8V to 3.3V 2A 340kHz 16-Pin QFN EP
Switching Controller, Voltage-mode, 340kHz Switching Freq-Max, MOS, PQCC16
IC REG CTRLR BUCK PWM VM 16-QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M