Renesas ISL6439CR

Buck Yes 300KHz Transistor Driver 1 3.3V 800mV MLFP SMD mount 5mm*5mm*950μm
$ 0.727
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6439CR.

IHS

Datasheet15 pages27 years ago
Datasheet14 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.727
$ 2.425
$ 2.425
Stock
70,793
126,600
126,600
Authorized Distributors
3
3
3
Topology
Push-Pull
Buck, Push-Pull
Buck, Push-Pull
Output Voltage
-
3.3 V
3.3 V
Min Input Voltage
3.135 V
2.97 V
2.97 V
Max Input Voltage
3.465 V
3.465 V
3.465 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
325 kHz
340 kHz
340 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
VQFN
VQFN
Number of Pins
-
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-30
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2004-03-14
LTD Date2004-09-13

Descriptions

Descriptions of Renesas ISL6439CR provided by its distributors.

Buck Yes 300KHz Transistor Driver 1 3.3V 800mV MLFP SMD mount 5mm*5mm*950μm
Switching Controller, Voltage-mode, 325kHz Switching Freq-Max, PQCC16
Voltage Mode PWM Controller 0.8V to 3.3V 2A 325kHz 16-Pin MLFP
SWITCHING CONTROLLER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M