Renesas ISL43142IB

Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
$ 0.959
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43142IB.

Renesas

Datasheet17 pages25 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43142IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.959
$ 1.525
Stock
174,948
154,397
Authorized Distributors
3
3
Case/Package
SOP
SOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
80 ns
80 ns
Turn-Off Delay Time
30 ns
30 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Max Supply Current
-
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-09-06
LTD Date2010-03-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL43142IB provided by its distributors.

Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012-AC, SOIC-16
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 65Ohm -6V 80ns 85C
Analog Switch Quad SPST 16-Pin SOIC N
IC SW SPST-NO/NCX4 65OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M