Renesas ICL7129CPL

1-Channel Single ADC Dual Slope 4 1/2Digit LCD 40-Pin PDIP
$ 5.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7129CPL.

IHS

Datasheet11 pages29 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL7129CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.525
$ 16.261
$ 16.261
Stock
133,518
96,176
96,176
Authorized Distributors
3
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
40
40
Number of Bits
4
4
4
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
12 V
12 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date1998-05-28
LTD Date1998-08-28

Descriptions

Descriptions of Renesas ICL7129CPL provided by its distributors.

1-Channel Single ADC Dual Slope 4 1/2Digit LCD 40-Pin PDIP
ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40
IC DAS/ADC/DAC SPECIAL 40-PDIP
40 PDIP, 0 + 70, 4-1/2 DIGIT DVM A/D-LCD
4 1/2 DIGIT LCD, SINGLE-CHIP ADC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M