Renesas HIP6301VCB-T

Switching Controller, Current/voltage-mode, 336kHz Switching Freq-Max, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP6301VCB-T.

IHS

Datasheet20 pages25 years ago
Datasheet20 pages25 years ago

DigiKey

CAD Models

Download Renesas HIP6301VCB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.914
Stock
167,106
111,170
Authorized Distributors
0
1
Topology
Buck
Buck
Output Voltage
-
-
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
5.25 V
5.25 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
336 kHz
336 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas HIP6301VCB-T provided by its distributors.

Switching Controller, Current/voltage-mode, 336kHz Switching Freq-Max, PDSO20
CURRENT/VOLTAGE-MODE DUAL Non-RoHS Compliant PHASE-SHIFT DC-DC Controller IC 70C 336kHz 5.25V 12.8mm
IC Reg Ctrlr Buck Pwm 20-SOIC
IC REG CTRLR BUCK 20SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP6301VCBT