Renesas HIP6301CBZ-T

CURRENT/VOLTAGE-MODE DUAL Surface Mount RoHS Compliant DC-DC Controller IC 70C 336kHz 5V 2.65mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP6301CBZ-T.

IHS

Datasheet17 pages26 years ago
Datasheet17 pages26 years ago

Intersil

iiiC

CAD Models

Download Renesas HIP6301CBZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1.496
Stock
222,250
326,191
326,191
Authorized Distributors
0
2
2
Topology
Buck
Buck
Buck
Output Voltage
1.85 V
-
-
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
336 kHz
336 kHz
336 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Renesas HIP6301CBZ-T provided by its distributors.

CURRENT/VOLTAGE-MODE DUAL Surface Mount RoHS Compliant DC-DC Controller IC 70C 336kHz 5V 2.65mm
Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller
Switching Controller, 336kHz Switching Freq-Max, CMOS, PDSO20
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:12V; Output Voltage Max:1.85V; Output Current Max:120A; Output Type:Voltage; Input Current:10mA; Frequency:280kHz; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M